+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP 3429

Mounting plate; zinc-plated steel; W: 320mm; L: 265mm; Thk: 1.5mm

Manufacturer: FIBOX

Manufacturer part number:
MP 3429
TME Symbol:
MP3429

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
zinc-plated steel
Width
320mm
Length
265mm
Thickness
1.5mm
Related items
TA3429
Application - series/manufacturer
TEMPO
Gross weight943.7 g
Certificates
EAN code6418074061157

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
MP 3429
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.64 USDGross price for quantities from 1 pcs - 20.64 USD
Net price for quantities from 5 pcs - 19.43 USDGross price for quantities from 5 pcs - 19.43 USD
Net price for quantities from 10 pcs - 18.21 USDGross price for quantities from 10 pcs - 18.21 USD