+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIBOX | |
Type of enclosures accessories | mounting plate | |
Material | steel | |
Width | 250mm | |
Length | 0.35m | |
Thickness | 1.5mm | |
Plating material | zinc | |
Related items | CABP403017 | |
Application - series/manufacturer | CAB |