+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MP650

Power supply: switching; for building in; 650W; No.of mod: 5


Manufacturer: MEAN WELL

Manufacturer part number:
MP650
TME Symbol:
MP650

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
for building in
Power
650W
Number of modules
5
Power supply unit features
configuration on request
Gross weight20 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies MEAN WELL,
*
MP650
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order