+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPBS-62H01-F14

Switch: push-button; Pos: 2; 6PDT; 0.5A/100VAC; 1A/25VDC; ON-(ON)


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MPBS-62H01-F14
TME Symbol:
MPBS-62H01-F14

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
6PDT
AC contacts rating @R
0.5A / 100V AC
DC contacts rating @R
1A / 25V DC
Switching method
ON-(ON)
Illumination
none
Leads
flat pin
Max. contact resistance:
10mΩ
Operating Force
3N
Mechanical durability
30000 cycles
Button shape
prominent, square
Body colour
black
Body material
polyamide 66
Contact plating
silver plated
Actuator colour
white
Button marking
blank
Terminal pitch
4mm
Mounting
PCB, THT
Body dimensions
42x7x9mm
Button height
18mm
Button shape
square
Manufacturer series
MPBS
Key stroke
4.7mm
Operating temperature
-10...60°C
Gross weight5.03 g
Certificates
See other products in this category: Standard Switches KNITTER-SWITCH,
See other products from this series.:
*
MPBS-62H01-F14
28 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 5 pcs - 1.84 USDGross price for quantities from 5 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.