+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9535360000

Enclosure: multipurpose; X: 125mm; Y: 175mm; Z: 150mm; MPC; IP66,IP67


Manufacturer: WEIDMÜLLER

Manufacturer part number:
9535360000

Alternative designations: MPC 12/17/15 TRSP

TME Symbol:
MPC-12/17/15-TRSP

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
multipurpose
Dimension X
125mm
Dimension Y
175mm
Dimension Z
150mm
Manufacturer series
MPC
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP66, IP67
Operating temperature
-50...130°C
Gross weight593.5 g
Certificates
See other products in this category: Multipurpose Enclosures WEIDMÜLLER,
See other products from this series.:
*
9535360000
4 in TME stock
Net price for quantities from 1 pcs - 44.45 USDGross price for quantities from 1 pcs - 44.45 USD
Net price for quantities from 5 pcs - 41.43 USDGross price for quantities from 5 pcs - 41.43 USD
Net price for quantities from 10 pcs - 38.93 USDGross price for quantities from 10 pcs - 38.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.