+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | analog switch | |
Kind of integrated circuit | multiplexer | |
Output configuration | 8:1 | |
Number of channels | 2 | |
Case | SO28 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Resistance | 1.8kΩ | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 1000pcs. | |
Voltage supply range | ± 15V DC |