+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPC508AP

IC: multiplexer; Ch: 8; DIP16; 5÷22VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MPC508AP
TME Symbol:
MPC508AP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
multiplexer
Number of channels
8
Case
DIP16
Mounting
THT
Supply voltage
  • 5...22V DC
Gross weight1.06 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
MPC508AP
0 in TME stock
Net price for quantities from 1 pcs - 12.72 USDGross price for quantities from 1 pcs - 12.72 USD
Net price for quantities from 10 pcs - 10.00 USDGross price for quantities from 10 pcs - 10.00 USD
Net price for quantities from 25 pcs - 9.32 USDGross price for quantities from 25 pcs - 9.32 USD
Net price for quantities from 100 pcs - 8.59 USDGross price for quantities from 100 pcs - 8.59 USD
Net price for quantities from 1000 pcs - 7.83 USDGross price for quantities from 1000 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)