+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPC509AU/1K

IC: multiplexer; SP4T; Ch: 2; SOIC16; 15VDC; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MPC509AU/1K
TME Symbol:
MPC509AU/1K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
multiplexer
Output configuration
SP4T
Number of channels
2
Case
SOIC16
Mounting
SMD
Kind of package
reel, tape
Resistance
1.3kΩ
Operating temperature
-40...85°C
Manufacturer standard package
2500pcs.
Supply voltage
  • 15V DC
Gross weight0.5 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
MPC509AU/1K
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order