+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPCI-L210-60S

Module: LTE; 2G,3G,4G; Down: 150Mbps; Up: 50Mbps; MPCI-L2; USB 2.0

Manufacturer: u-blox

Manufacturer part number:
MPCI-L210-60S
TME Symbol:
MPCI-L210-60S

Specification

Manufacturer
u-blox
Type of communications module
LTE
Standard
2G, 3G, 4G
Downlink transfer rate
150Mbps
Uplink ransfer rate
50Mbps
Manufacturer series
MPCI-L2
Transmission
HSPA+, LTE CAT4
Interface
USB 2.0
Band
850MHz, 900MHz, 1.8GHz, 2100MHz
Information
You should not purchase u-blox products if the u-blox product is or could be destined for use in the development, production, maintenance, identification, operation, distribution of ABC weapons or missiles for ABC weapons or the end use is for a military purpose or could be for a military purpose or the u-blox product is specifically adapted or developed for a military purpose or for military training purposes. U-blox products can not be sold to Russia, Belarus, the Republic of Armenia, the Republic of Kazakhstan, the Republic of Kyrgyz as well as to teritories occupied by Russia in Ukraine.
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
Gross weight9.7 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules u-blox
*
MPCI-L210-60S
Product withdrawn from the offer
Use the specification table below to search for similar products