+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPCV1060LR68

Inductor: wire; SMD; 680nH; Ioper: 32A; R: 1.4mΩ; ±20%; Isat: 38A

Manufacturer: KEMET

Manufacturer part number:
MPCV1060LR68
TME Symbol:
MPCV1060LR68

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
0.68µH
Operating current
32A
Resistance
1.4mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
38A
Conform to the norm
AEC-Q200
Dimensions (a x b x c)
12x10.3x6mm
Operating temperature
-40...150°C
Alias
UPIV1060LR6800
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPCV1060LR68
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.52 USD
Net price for quantities from 250 pcs - 1.40 USDGross price for quantities from 250 pcs - 1.40 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.34 USD
Net price for quantities from 1000 pcs - 1.28 USDGross price for quantities from 1000 pcs - 1.28 USD
Net price for quantities from 1500 pcs - 1.27 USDGross price for quantities from 1500 pcs - 1.27 USD