+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPEV1D0630L150

Inductor: wire; SMD; 15uH; Ioper: 3.3A; R: 130.2mΩ; ±20%; Isat: 4A

Manufacturer: KEMET

Manufacturer part number:
MPEV1D0630L150
TME Symbol:
MPEV1D0630L150

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
3.3A
Resistance
0.1302Ω
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
4A
Conform to the norm
AEC-Q200
Dimensions (a x b x c)
7.25x6.7x3mm
Operating temperature
-55...180°C
Gross weight0.722 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPEV1D0630L150
0 in TME stock
Net price for quantities from 1500 pcs - 0.57 USDGross price for quantities from 1500 pcs - 0.57 USD
Net price for quantities from 3000 pcs - 0.55 USDGross price for quantities from 3000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Packaging method by the manufacturerBlister = 20 pcs