+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPEV1D0630LR68

Inductor: wire; SMD; 680nH; Ioper: 15.1A; R: 6.2mΩ; ±20%; Isat: 17A

Manufacturer: KEMET

Manufacturer part number:
MPEV1D0630LR68
TME Symbol:
MPEV1D0630LR68

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
0.68µH
Operating current
15.1A
Resistance
6.2mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
17A
Conform to the norm
AEC-Q200
Dimensions (a x b x c)
7.25x6.7x3mm
Operating temperature
-55...180°C
Gross weight0.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPEV1D0630LR68
112 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 20 pcs - 0.56 USDGross price for quantities from 20 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcs