+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPEV1D1040L220

Inductor: wire; SMD; 22uH; Ioper: 4.7A; R: 76.1mΩ; ±20%; Isat: 7A

Manufacturer: KEMET

Manufacturer part number:
MPEV1D1040L220
TME Symbol:
MPEV1D1040L220

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
4.7A
Resistance
76.1mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
7A
Conform to the norm
AEC-Q200
Dimensions (a x b x c)
11.1x10.2x4mm
Operating temperature
-55...180°C
Gross weight2.274 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPEV1D1040L220
31 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change