+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPF-250B-48

Power supply: switching; LED,outdoor; 250W; IP67; 250x40x30mm

Manufacturer: FOSE

Manufacturer part number:
MPF-250B-48
TME Symbol:
MPF-250B-48

Specification

Manufacturer
FOSE
Type of power supply
switching
Application
LED, outdoor
Kind of power supply
LED
Power
0.25kW
IP rating
IP67
Body dimensions
250x40x30mm
Protection
overheating OTP, short circuit protection SCP
Additional functions
active PFC
Efficiency
93%
Input voltage
100...264V
Maximum output current
5.2A
Gross weight628.2 g
See other products in this category: LED Power Supplies FOSE,
*
MPF-250B-48
1 in TME stock
Net price for quantities from 1 pcs - 60.06 USDGross price for quantities from 1 pcs - 60.06 USD
Net price for quantities from 5 pcs - 56.73 USDGross price for quantities from 5 pcs - 56.73 USD
Net price for quantities from 10 pcs - 53.39 USDGross price for quantities from 10 pcs - 53.39 USD
Net price for quantities from 20 pcs - 50.05 USDGross price for quantities from 20 pcs - 50.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.