+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FOSE | |
Type of power supply | switching | |
Application | LED, outdoor | |
Kind of power supply | LED | |
Power | 300W | |
IP rating | IP67 | |
Body dimensions | 250x40x30mm | |
Protection | overheating OTP, short circuit protection SCP | |
Additional functions | active PFC | |
Efficiency | 93% | |
Input voltage | 100...277V | |
Maximum output current | 12.5A |