+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPFS025TLS-FCVG484I

IC: FPGA; SMD; FBGA484; I/O: 108; in-tray; 1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPFS025TLS-FCVG484I
TME Symbol:
MPFS025TLSFCVG484I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of inputs/outputs
108
Kind of package
in-tray
Supply voltage
  • 1V
Gross weight3.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
MPFS025TLS-FCVG484I
0 in TME stock
Net price for quantities from 5 pcs - 56.59 USDGross price for quantities from 5 pcs - 56.59 USD
No. of pieces (Multiplicity: 1)