+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WMPLMPI507

Meter: appliance meter; LCD; VAC: 0÷500V; Interface: Bluetooth


Manufacturer: SONEL

Manufacturer part number:
WMPLMPI507
TME Symbol:
MPI-507-PL

Specification

Manufacturer
SONEL
Type of meter
appliance meter
Kind of display used
LCD
Measurement
earthing resistance, insulation resistance, protective conductor resistance, RCD tripping current, RCD tripping time, short circuit loop impedance
AC voltage measuring range
0...500V
Interface
Bluetooth
Test voltage
100V/250V/500V
Measuring instrument features
illuminated buttons
Body dimensions
220x102x60mm
IP rating
IP67
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Related items
WAADAAGT16C, WAADAAGT16P, WAADAAGT16T, WAADAAGT32C, WAADAAGT32P, WAADAAGT32T, WAADAAGT63P, WAADATWR1J, WAADAWS03, WAADAWS04, WAFUTM6, WAKROBU20K02, WAKRORE20K02, WAKROYE20K02, WAPOZSZE4, WAPOZUCH1, WAPRZ1X2BUBB, WAPRZ1X2REBB, WAPRZ1X2YEBB, WAPRZ010REBB, WAPRZ015BUBBN, WAPRZ020REBB, WAPRZ030REBBSZ, WAPRZ005REBB, WASONBUOGB1, WASONG25, WASONREOGB1, WASONSP2M, WASONYEOGB1
Measurement memory
10k
Insulation resistance measuring ranges
0.1...99.9MΩ/0.25...199.9MΩ/500kΩ...599.9MΩ
Illumination
yes
Standard equipment
  • 2 crocodile clips
  • 3 pointed electrodes
  • adapter
  • calibration certificate
  • neckstrap
  • probe
  • soft case
  • test leads
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight800 g
EAN code5907624004658

WATCH VIDEO

See other products in this category: Power Quality Analyzers SONEL,
*
WMPLMPI507
0 in TME stock
Net price for quantities from 1 pcs - 1 415.33 USDGross price for quantities from 1 pcs - 1 415.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.