+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPI4015V2-R22-R

Inductor: wire; SMD; 220nH; 10.5A; R: 7.5mΩ; ±20%; 4.4x4.2x1.3mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MPI4015V2-R22-R
TME Symbol:
MPI4015V2-R22-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
0.22µH
Operating current
10.5A
Resistance
7.5mΩ
Tolerance
±20%
Resonant frequency
153MHz
Body dimensions
4.4x4.2x1.3mm
Operating temperature
-55...125°C
Gross weight0.5 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
MPI4015V2-R22-R
0 in TME stock
Net price for quantities from 3000 pcs - 0.53 USDGross price for quantities from 3000 pcs - 0.53 USD
Net price for quantities from 6000 pcs - 0.51 USDGross price for quantities from 6000 pcs - 0.51 USD
Net price for quantities from 12000 pcs - 0.50 USDGross price for quantities from 12000 pcs - 0.50 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.