+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPI4020V2-2R2-R

Inductor: wire; SMD; 2.2uH; 3.8A; R: 48mΩ; ±20%; 4.4x4.2x1.8mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MPI4020V2-2R2-R
TME Symbol:
MPI4020V2-2R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
3.8A
Resistance
48mΩ
Tolerance
±20%
Resonant frequency
33MHz
Body dimensions
4.4x4.2x1.8mm
Operating temperature
-55...125°C
Gross weight0.5 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
MPI4020V2-2R2-R
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.57 USDGross price for quantities from 3000 pcs - 0.57 USD
Net price for quantities from 6000 pcs - 0.55 USDGross price for quantities from 6000 pcs - 0.55 USD
Net price for quantities from 9000 pcs - 0.54 USDGross price for quantities from 9000 pcs - 0.54 USD
Net price for quantities from 12000 pcs - 0.53 USDGross price for quantities from 12000 pcs - 0.53 USD