+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 0.68µH | |
Operating current | 7.5A | |
Resistance | 16mΩ | |
Tolerance | ±20% | |
Resonant frequency | 80MHz | |
Body dimensions | 4.4x4.2x1.8mm | |
Operating temperature | -55...125°C |