+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPLAD130KP275CV

Diode: TVS; 40kW; 300V; bidirectional; Ch: 1; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD130KP275CV
TME Symbol:
MPLAD130KP275CV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
40kW
Breakdown voltage
300V
Semiconductor structure
bidirectional
Mounting
SMD
Number of channels
1
Operating temperature
-55...150°C
Gross weight1.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD130KP275CV
0 in TME stock
Net price for quantities from 100 pcs - 45.27 USDGross price for quantities from 100 pcs - 45.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.