+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS | |
Peak pulse power dissipation | 15kW | |
Max. off-state voltage | 11V | |
Breakdown voltage | 12.2V | |
Semiconductor structure | bidirectional | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of package | reel, tape | |
Operating temperature | -55...150°C |