+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPLAD15KP17CA/TR

Diode: TVS; 15kW; 18.9V; 543A; bidirectional; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD15KP17CA/TR
TME Symbol:
MPLAD15KP17CA/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
15kW
Max. off-state voltage
17V
Breakdown voltage
18.9V
Max. forward impulse current
543A
Semiconductor structure
bidirectional
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Operating temperature
-55...150°C
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD15KP17CA/TR
0 in TME stock
Net price for quantities from 100 pcs - 25.54 USDGross price for quantities from 100 pcs - 25.54 USD
No. of pieces (Multiplicity: 1)