+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPLAD15KP51CAE3

Diode: TVS; 15kW; 56.7÷62.7V; 183A; bidirectional; PLAD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD15KP51CAE3
TME Symbol:
MPLAD15KP51CAE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
15kW
Max. off-state voltage
51V
Breakdown voltage
56.7...62.7V
Max. forward impulse current
183A
Semiconductor structure
bidirectional
Case
PLAD
Mounting
SMD
Leakage current
10µA
Gross weight1.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD15KP51CAE3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 33.58 USDGross price for quantities from 100 pcs - 33.58 USD