+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPLAD18KP100AE3/TR

Diode: TVS; 18kW; 111V; automotive industry; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD18KP100AE3/TR
TME Symbol:
MPLAD18KP100AE3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
18kW
Max. off-state voltage
0.1kV
Breakdown voltage
111V
Mounting
SMD
Application
automotive industry
Number of channels
1
Kind of package
reel, tape
Operating temperature
-55...150°C
Gross weight0.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD18KP100AE3/TR
0 in TME stock
Net price for quantities from 100 pcs - 28.59 USDGross price for quantities from 100 pcs - 28.59 USD
No. of pieces (Multiplicity: 1)