+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPLAD30KP78AE3

Diode: TVS; 30kW; 86.7÷95.8V; 240A; unidirectional; PLAD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD30KP78AE3
TME Symbol:
MPLAD30KP78AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
30kW
Max. off-state voltage
78V
Breakdown voltage
86.7...95.8V
Max. forward impulse current
0.24kA
Semiconductor structure
unidirectional
Case
PLAD
Mounting
SMD
Leakage current
10µA
Gross weight2.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD30KP78AE3
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 31.78 USDGross price for quantities from 1 pcs - 31.78 USD
Packaging method by the manufacturer:Cardboard = 2 pcs