+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPLAD7.5KP11CAE3

Diode: TVS; 7.5kW; 12.2V; bidirectional; Ch: 1; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPLAD7.5KP11CAE3
TME Symbol:
MPLAD7.5KP11CAE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
7.5kW
Max. off-state voltage
11V
Breakdown voltage
12.2V
Semiconductor structure
bidirectional
Mounting
SMD
Number of channels
1
Operating temperature
-55...150°C
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MPLAD7.5KP11CAE3
0 in TME stock
Net price for quantities from 126 pcs - 5.17 USDGross price for quantities from 126 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)