+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 3126 | |
Inductance | 22µH | |
Operating current | 3A | |
Resistance | 94mΩ | |
Tolerance | ±20% | |
Body dimensions | 7.9x6.7x5.4mm | |
Saturation current | 4.2A | |
Conform to the norm | AEC-Q200 | |
Inductor features | chokes for automotive power applications | |
Operating temperature | -55...155°C |