+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPLCV0654L330

Inductor: wire; SMD; 3126; 33uH; Ioper: 2.6A; R: 140mΩ; ±20%; Isat: 4A

Manufacturer: KEMET

Manufacturer part number:
MPLCV0654L330
TME Symbol:
MPLCV0654L330

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Case - inch
3126
Inductance
33µH
Operating current
2.6A
Resistance
0.14Ω
Tolerance
±20%
Body dimensions
7.9x6.7x5.4mm
Saturation current
4A
Conform to the norm
AEC-Q200
Inductor features
chokes for automotive power applications
Operating temperature
-55...155°C
Gross weight1.326 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPLCV0654L330
128 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 200 pcs - 0.85 USDGross price for quantities from 200 pcs - 0.85 USD
Net price for quantities from 400 pcs - 0.82 USDGross price for quantities from 400 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs