+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPLCV1054L220

Inductor: wire; SMD; 4539; 22uH; Ioper: 5.5A; R: 47mΩ; ±20%; Isat: 7A

Manufacturer: KEMET

Manufacturer part number:
MPLCV1054L220
TME Symbol:
MPLCV1054L220

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Case - inch
4539
Inductance
22µH
Operating current
5.5A
Resistance
47mΩ
Tolerance
±20%
Body dimensions
11.5x10x5.4mm
Saturation current
7A
Conform to the norm
AEC-Q200
Inductor features
chokes for automotive power applications
Operating temperature
-55...155°C
Gross weight3.611 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPLCV1054L220
21 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 200 pcs - 1.06 USDGross price for quantities from 200 pcs - 1.06 USD
Net price for quantities from 400 pcs - 1.00 USDGross price for quantities from 400 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 1.00 USDGross price for quantities from 1000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs