+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Manufacturer | GW INSTEK | |
Type of oscilloscope | digital | |
Number of channels | 2 | |
Band | 100MHz | |
Sampling | 1Gsps | |
Memory record length | 10pts/ch | |
Kind of display used | LCD TFT 8" | |
Trigger | alternate, bus, falling-edge, impulse width, pulse, rising-edge, timeout, video signal, with delay | |
Time base | 1n...100s/div | |
Max. input voltage | 300V | |
Vertical resolution | 8bit | |
Input coupling | AC, DC, GND | |
Trigger coupling | AC, DC, highpass, lowpass, noise | |
Manufacturer series | MPO-2000 | |
Rise time | ≤3.5ns | |
Input impedance | 1MΩ/16pF | |
Input sensitivity | 1mV/div...10V/div | |
Dimensions | 384x208x127.3mm | |
Related items | MP2-PRO | |
Display resolution | 800x480 | |
Display parameters | (5000) |