+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPQ-200C

Power supply: switching; open; 200W; 127÷370VDC; 90÷264VAC; OUT: 4


Manufacturer: MEAN WELL

Manufacturer part number:
MPQ-200C
TME Symbol:
MPQ-200C

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Kind of power supply
open
Power
0.2kW
Number of outputs
4
Output voltage
5V DC
Output current
15 (3...18)A
Output voltage 2
15V DC
Output current 2
5 (0.5...6)A
Output voltage 3
-5V DC
Output current 3
2 (0...2.4)A
Output voltage 4
-15V DC
Output current 4
2 (0...2.4)A
Operating temperature
-20...70°C
Efficiency
78%
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Body dimensions
177.8x107.2x35.5mm
Electrical connection
plug with 3,96mm pitch
Manufacturer series
MPQ-200
Additional functions
active PFC
Application
medical applications
Supply voltage
  • 90...264V AC
  • 127...370V DC
Caution!
  • multi output power supply - for operating properly, each channel must be loaded within specified range
Dimensions
Gross weight645.6 g
Certificates
EAN code4711287428789

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies MEAN WELL,
See other products from this series.:
*
MPQ-200C
0 in TME stock
Net price for quantities from 1 pcs - 87.00 USDGross price for quantities from 1 pcs - 87.00 USD
Net price for quantities from 5 pcs - 82.90 USDGross price for quantities from 5 pcs - 82.90 USD
Net price for quantities from 10 pcs - 79.21 USDGross price for quantities from 10 pcs - 79.21 USD
Net price for quantities from 20 pcs - 76.91 USDGross price for quantities from 20 pcs - 76.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.