+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPR.167-CLEAN

Holder; technopolymer PA; white,black; L: 116mm; W: 167mm; D: 21mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
MPR.167-CLEAN
TME Symbol:
MPR.167-CLEAN

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
holder
Material
technopolymer PA
Colour
black, white
Length
116mm
Width
167mm
Version
with folding handle and return spring
Depth
21mm
Gross weight255 g
Certificates
See other products in this category: Handles ELESA+GANTER,
*
MPR.167-CLEAN
0 in TME stock
Net price for quantities from 1 pcs - 37.50 USDGross price for quantities from 1 pcs - 37.50 USD
Net price for quantities from 5 pcs - 33.31 USDGross price for quantities from 5 pcs - 33.31 USD
Net price for quantities from 10 pcs - 29.78 USDGross price for quantities from 10 pcs - 29.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.