+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPR24000E1002BCU00

Resistor: thin film; 10kΩ; THT; 250mW; ±0.1%; Ø2.5x6.3mm; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
MPR24000E1002BCU00
TME Symbol:
MPR24000E1002BCU00

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
10kΩ
Mounting
THT
Power
0.25W
Tolerance
±0.1%
Max. operating voltage
0.25kV
Body dimensions
Ø2.5x6.3mm
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Height
6.3mm
Diameter
2.5mm
Quantity in set/package
100pcs.
Gross weight0.22 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
MPR24000E1002BCU00
0 in TME stock
Net price for quantities from 100 pcs - 4.21 USDGross price for quantities from 100 pcs - 4.21 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.