+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | thin film | |
Resistance | 133kΩ | |
Mounting | THT | |
Power | 0.25W | |
Tolerance | ±0.1% | |
Max. operating voltage | 0.25kV | |
Body dimensions | Ø2.5x6.3mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 25ppm/°C | |
Height | 6.3mm | |
Diameter | 2.5mm | |
Quantity in set/package | 100pcs. |