+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPR24000E4022BC100

Resistor: thin film; 40.2kΩ; THT; 250mW; ±0.1%; 250V; Ø2.5x6.3mm


Manufacturer: VISHAY

Manufacturer part number:
MPR24000E4022BC100
TME Symbol:
MPR24000E4022BC100

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
40.2kΩ
Mounting
THT
Power
0.25W
Tolerance
±0.1%
Operating voltage
250V
Body dimensions
Ø2.5x6.3mm
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Quantity in set/package
1000pcs.
Gross weight0.22 g
Certificates
See other products in this category: THT Resistors VISHAY,
*
MPR24000E4022BC100
0 in TME stock
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.