+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of resistor | metal strip | |
Resistance | 1mΩ | |
Kind of resistor | sensing | |
Mounting | SMD | |
Case - inch | 2512 | |
Case - mm | 6332 | |
Power | 5W | |
Tolerance | ±1% | |
Operating temperature | -55...170°C | |
Width | 3.1mm | |
Height | 0.35mm | |
Length | 6.3mm |