+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPR251206F0M30

Resistor: metal strip; 300uΩ; sensing; SMD; 2512; 6W; ±1%; -55÷170°C


Manufacturer: WAYON

Manufacturer part number:
MPR251206F0M30
TME Symbol:
MPR251206F0M30

Specification

Manufacturer
WAYON
Type of resistor
metal strip
Resistance
0.3mΩ
Kind of resistor
sensing
Mounting
SMD
Case - inch
2512
Case - mm
6332
Power
6W
Tolerance
±1%
Operating temperature
-55...170°C
Width
3.1mm
Height
0.35mm
Length
6.3mm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors WAYON,
*
MPR251206F0M30
0 in TME stock
Net price for quantities from 4000 pcs - 0.26 USDGross price for quantities from 4000 pcs - 0.26 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.