+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPR392109F0M50

Resistor: metal strip; 500uΩ; sensing; SMD; 3921; 9W; ±1%; -55÷170°C


Manufacturer: WAYON

Manufacturer part number:
MPR392109F0M50
TME Symbol:
MPR392109F0M50

Specification

Manufacturer
WAYON
Type of resistor
metal strip
Resistance
0.5mΩ
Kind of resistor
sensing
Mounting
SMD
Case - inch
3921
Power
9W
Tolerance
±1%
Operating temperature
-55...170°C
Width
5.2mm
Height
0.5mm
Length
10mm
Gross weight0.354 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors WAYON,
*
MPR392109F0M50
3248 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 3000 pcs - 0.33 USDGross price for quantities from 3000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsReel = 3 000 pcs