+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPR3W-1R5

Resistor: wire-wound; 1.5Ω; THT; 3W; ±5%; Metal Plate; 350V


Manufacturer: SR PASSIVES

Manufacturer part number:
MPR3W-1R5
TME Symbol:
MPR3W-1R5

Specification

Manufacturer
SR PASSIVES
Type of resistor
wire-wound
Resistance
1.5Ω
Mounting
THT
Power
3W
Tolerance
±5%
Manufacturer series
Metal Plate
Operating voltage
350V
Body dimensions
14x13x6.5mm
Temperature coefficient
350ppm/°C
Gross weight4.275 g
Certificates
See other products in this category: Power resistors SR PASSIVES,
See other products from this series.:
*
MPR3W-1R5
260 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts