+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPR593107FR003

Resistor: metal strip; 3mΩ; sensing; SMD; 5931; 7W; ±1%; -55÷170°C


Manufacturer: WAYON

Manufacturer part number:
MPR593107FR003
TME Symbol:
MPR593107FR003

Specification

Manufacturer
WAYON
Type of resistor
metal strip
Resistance
3mΩ
Kind of resistor
sensing
Mounting
SMD
Case - inch
5931
Power
7W
Tolerance
±1%
Operating temperature
-55...170°C
Width
7.7mm
Height
0.5mm
Length
15mm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors WAYON,
*
MPR593107FR003
0 in TME stock
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.