+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPR593108F0M50

Resistor: metal strip; 500uΩ; sensing; SMD; 5931; 8W; ±1%; -55÷170°C


Manufacturer: WAYON

Manufacturer part number:
MPR593108F0M50
TME Symbol:
MPR593108F0M50

Specification

Manufacturer
WAYON
Type of resistor
metal strip
Resistance
0.5mΩ
Kind of resistor
sensing
Mounting
SMD
Case - inch
5931
Power
8W
Tolerance
±1%
Operating temperature
-55...170°C
Width
7.7mm
Height
0.5mm
Length
15mm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors WAYON,
*
MPR593108F0M50
0 in TME stock
Net price for quantities from 2000 pcs - 0.46 USDGross price for quantities from 2000 pcs - 0.46 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.