+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of resistor | metal strip | |
Resistance | 0.2mΩ | |
Kind of resistor | sensing | |
Mounting | SMD | |
Case - inch | 5931 | |
Power | 15W | |
Tolerance | ±1% | |
Operating temperature | -55...170°C | |
Width | 7.7mm | |
Height | 0.5mm | |
Length | 15mm |