+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPR5W-0R01

Resistor: wire-wound; 10mΩ; THT; 5W; ±5%; Metal Plate; 350V

Manufacturer: SR PASSIVES

Manufacturer part number:
MPR5W-0R01
TME Symbol:
MPR5W-0R01

Specification

Manufacturer
SR PASSIVES
Type of resistor
wire-wound
Resistance
10mΩ
Mounting
THT
Power
5W
Tolerance
±5%
Manufacturer series
Metal Plate
Operating voltage
350V
Body dimensions
14x18x5.5mm
Temperature coefficient
350ppm/°C
Gross weight3.07 g
Certificates
See other products in this category: Power resistors SR PASSIVES,
See other products from this series.:
*
MPR5W-0R01
924 in TME stock
Net price for quantities from 2 pcs - 0.52 USDGross price for quantities from 2 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcsCardboard = 250 pcs