+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPR5W-0R22

Resistor: wire-wound; 220mΩ; THT; 5W; ±5%; Metal Plate; 350V


Manufacturer: SR PASSIVES

Manufacturer part number:
MPR5W-0R22
TME Symbol:
MPR5W-0R22

Specification

Manufacturer
SR PASSIVES
Type of resistor
wire-wound
Resistance
0.22Ω
Mounting
THT
Power
5W
Tolerance
±5%
Manufacturer series
Metal Plate
Operating voltage
350V
Body dimensions
14x18x5.5mm
Temperature coefficient
350ppm/°C
Gross weight3 g
Certificates
See other products in this category: Power resistors SR PASSIVES,
See other products from this series.:
*
MPR5W-0R22
392 in TME stock
Net price for quantities from 2 pcs - 0.52 USDGross price for quantities from 2 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs