+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of resistor | wire-wound | |
Resistance | 0.47Ω | |
Mounting | THT | |
Power | 5W | |
Tolerance | ±5% | |
Manufacturer series | Metal Plate | |
Operating voltage | 350V | |
Body dimensions | 14x18x5.5mm | |
Temperature coefficient | 350ppm/°C |