+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MATRIX
Manufacturer | MATRIX | |
Type of laboratory power supply | standard | |
Kind of power supply | linear, multi-channel | |
Kind of display used | LED x4 | |
Display parameters | 3,5 digit | |
Number of channels | 3 | |
Output voltage | 0...30V DC | |
Output current | 0...3A | |
Output voltage 2 | 0...30V DC | |
Output current 2 | 0...3A | |
Output voltage 3 | 5V DC | |
Output current 3 | 3A | |
Output voltage resolution | 0.1V | |
Output current resolution | 10mA | |
Dimensions | 140x245x345mm | |
Protection | short circuit protection SCP | |
Voltage (regulated) ripple and noise | ≤2mVrms | |
Connectors for the country | Europe |