+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | B&K PRECISION | |
Type of laboratory power supply | programmable | |
Kind of power supply | single-channel | |
Number of channels | 1 | |
Output voltage | 32V DC | |
Output current | 9.5A | |
Maximum power | 100W | |
Manufacturer series | MPS | |
Version | module |