+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPS1301

Laboratory power supply: programmable; single-channel; 15VDC


Manufacturer: B&K PRECISION

Manufacturer part number:
MPS1301
TME Symbol:
MPS1301

Specification

Manufacturer
B&K PRECISION
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
15V DC
Output current
20A
Maximum power
300W
Manufacturer series
MPS
Version
module
Gross weight1.9 kg
See other products in this category: One Channel Power Supplies B&K PRECISION,
See other products from this series.:
*
MPS1301
0 in TME stock
Net price for quantities from 1 pcs - 1 541.23 USDGross price for quantities from 1 pcs - 1 541.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.