+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPS2222

Transistor: NPN; bipolar; 30V; 0.6A; 1.5W; TO92


Manufacturer: CDIL

Manufacturer part number:
MPS2222
TME Symbol:
MPS2222-CDI

Specification

Manufacturer
CDIL
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
0.6A
Power dissipation
1.5W
Case
TO92
Current gain
35...300
Mounting
THT
Kind of package
bulk
Frequency
250MHz
Gross weight0.191 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors CDIL,
*
MPS2222
8430 in TME stock
Net price for quantities from 20 pcs - 0.09 USDGross price for quantities from 20 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 5 000 pcs